- Home ›
- All Products›
- 17W13758
17W13758
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.53 in) - 34.9 mm (1.375 in) - Thickness 4.4 mm (0.173 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.53 in) - 34.9 mm (1.375 in) - Thickness 4.4 mm (0.173 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W13758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.3134
1,000
$0.2944
2,500
$0.2816
5,000
$0.2462
7,500
$0.2395
25,000
$0.2070
50,000 +
$0.2065
Click for Quote
Log in
to unlock special pricing