- Home ›
- All Products›
- 17W13755
17W13755
Essentra
Natural Nylon Flat Washer - in)side Diameter 23.8 mm (0.938 in) - 33.3 mm (1.31 in) - Thickness 1 mm (0.040 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 23.8 mm (0.938 in) - 33.3 mm (1.31 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 7/8 -
Search Keywords: 17W13755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
80
$0.382
100
$0.337
500
$0.262
1,000
$0.249
10,000
$0.237
25,000
$0.178
50,000 +
$0.169
Click for Quote
Log in
to unlock special pricing