- Home ›
- All Products›
- 17W13752
Essentra
17W13752
Flat Washer - 0.510 in (13.0 mm) Inside Diameter - 1.375 in (34.9 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.510 in (13.0 mm) Inside Diameter - 1.375 in (34.9 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W13752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W13752 RoHS compliant?
Yes, 17W13752 is RoHS compliant.
What is the lead time for 17W13752?
The standard lead time for 17W13752 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1477
3,000
$0.1328
5,000
$0.1324
8,000
$0.1309
25,000
$0.1129
50,000
$0.1084
100,000
$0.1081
150,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing