- Home ›
- All Products›
- 17W13124
17W13124
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.7 mm (0.656 in) - 33.3 mm (1.312 in) - Thickness 2.4 mm (0.095 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.7 mm (0.656 in) - 33.3 mm (1.312 in) - Thickness 2.4 mm (0.095 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W13124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1876
2,500
$0.1686
5,000
$0.1496
7,500
$0.1475
10,000
$0.1434
25,000
$0.1292
50,000
$0.1241
100,000 +
$0.1238
Click for Quote
Log in
to unlock special pricing