- Home ›
- All Products›
- 17W13123
Essentra
17W13123
Natural Nylon Flat Washer - in)side Diameter 16.3 mm (0.64 in) - 34.9 mm (1.375 in) - Thickness 2.3 mm (0.090 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.3 mm (0.64 in) - 34.9 mm (1.375 in) - Thickness 2.3 mm (0.090 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W13123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W13123 RoHS compliant?
Yes, 17W13123 is RoHS compliant.
What is the lead time for 17W13123?
The standard lead time for 17W13123 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2639
3,000
$0.2489
5,000
$0.2454
8,000
$0.2386
10,000
$0.2380
25,000
$0.2062
50,000 +
$0.2057
Click for Quote
Log in
to unlock special pricing