- Home ›
- All Products›
- 17W13121
17W13121
Essentra
Flat Washer - 1.088 in (27.6 mm) Inside Diameter - 1.312 in (33.3 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 1.088 in (27.6 mm) Inside Diameter - 1.312 in (33.3 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatible Screw Sizes 1 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W13121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.1350
2,500
$0.1064
5,000
$0.0916
7,500
$0.0914
25,000
$0.0779
50,000
$0.0749
100,000
$0.0747
150,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing