- Home ›
- All Products›
- 17W13102
Essentra
17W13102
Natural Nylon Flat Washer - in)side Diameter 19.4 mm (0.765 in) - 33.3 mm (1.312 in) - Thickness 1.6 mm (0.063 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.4 mm (0.765 in) - 33.3 mm (1.312 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W13102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 17W13102 RoHS compliant?
Yes, 17W13102 is RoHS compliant.
What is the lead time for 17W13102?
The standard lead time for 17W13102 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2455
3,000
$0.2348
5,000
$0.2282
8,000
$0.2219
10,000
$0.2214
25,000
$0.1600
50,000
$0.1596
100,000 +
$0.1579
Click for Quote
Log in
to unlock special pricing