- Home ›
- All Products›
- 17W12580
17W12580
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.226 in) - 32 mm (1.258 in) - Thickness 1.7 mm (0.065 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.226 in) - 32 mm (1.258 in) - Thickness 1.7 mm (0.065 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W12580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1194
3,000
$0.1121
5,000
$0.1072
8,000
$0.1057
25,000
$0.0914
50,000
$0.0878
100,000
$0.0875
150,000 +
$0.0866
Click for Quote
Log in
to unlock special pricing