- Home ›
- All Products›
- 17W12526
17W12526
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.4 mm (0.37 in) - 31.8 mm (1.25 in) - Thickness 6.4 mm (0.250 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.4 mm (0.37 in) - 31.8 mm (1.25 in) - Thickness 6.4 mm (0.250 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W12526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.2550
1,000
$0.2395
2,500
$0.2291
5,000
$0.2033
7,500
$0.1949
25,000
$0.1686
50,000
$0.1681
100,000 +
$0.1664
Click for Quote
Log in
to unlock special pricing