- Home ›
- All Products›
- 17W12525
Essentra
17W12525
Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.34 in) - 32 mm (1.26 in) - Thickness 6.4 mm (0.250 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.34 in) - 32 mm (1.26 in) - Thickness 6.4 mm (0.250 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W12525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W12525 RoHS compliant?
Yes, 17W12525 is RoHS compliant.
What is the lead time for 17W12525?
The standard lead time for 17W12525 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.2642
1,000
$0.2482
2,500
$0.2374
5,000
$0.2106
7,500
$0.2019
25,000
$0.1747
50,000
$0.1743
100,000 +
$0.1725
Click for Quote
Log in
to unlock special pricing