- Home ›
- All Products›
- 17W12519
17W12519
Essentra
Natural Nylon Flat Washer - in)side Diameter 22.5 mm (0.886 in) - 31.8 mm (1.25 in) - Thickness 2.7 mm (0.105 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 22.5 mm (0.886 in) - 31.8 mm (1.25 in) - Thickness 2.7 mm (0.105 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W12519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.1818
2,500
$0.1633
5,000
$0.1449
7,500
$0.1428
10,000
$0.1389
25,000
$0.1251
50,000
$0.1201
100,000 +
$0.1198
Click for Quote
Log in
to unlock special pricing