- Home ›
- All Products›
- 17W12517
17W12517
Essentra
Flat Washer - 0.839 in (21.3 mm) Inside Diameter - 1.250 in (31.8 mm) Outside Diameter - 0.040 in (1.0 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.839 in (21.3 mm) Inside Diameter - 1.250 in (31.8 mm) Outside Diameter - 0.040 in (1.0 mm) Thickness - Compatible Screw Sizes 3/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W12517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0860
3,000
$0.0808
5,000
$0.0772
8,000
$0.0771
25,000
$0.0658
50,000
$0.0656
100,000
$0.0632
150,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing