- Home ›
- All Products›
- 17W12512
Essentra
17W12512
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.38 in) - 31.8 mm (1.25 in) - Thickness 3.2 mm (0.125 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.38 in) - 31.8 mm (1.25 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W12512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W12512 RoHS compliant?
Yes, 17W12512 is RoHS compliant.
What is the lead time for 17W12512?
The standard lead time for 17W12512 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2723
3,000
$0.2567
5,000
$0.2531
8,000
$0.2462
10,000
$0.2455
25,000
$0.2128
50,000 +
$0.2122
Click for Quote
Log in
to unlock special pricing