- Home ›
- All Products›
- 17W12507
Essentra
17W12507
Flat Washer - 0.805 in (20.4 mm) Inside Diameter - 1.250 in (31.8 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.805 in (20.4 mm) Inside Diameter - 1.250 in (31.8 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compatible Screw Sizes 5/8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W12507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W12507 RoHS compliant?
Yes, 17W12507 is RoHS compliant.
What is the lead time for 17W12507?
The standard lead time for 17W12507 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.1608
2,500
$0.1267
5,000
$0.1090
7,500
$0.1074
25,000
$0.0927
50,000
$0.0891
100,000
$0.0889
150,000 +
$0.0879
Click for Quote
Log in
to unlock special pricing