- Home ›
- All Products›
- 17W12506
17W12506
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.25 in) - 31.8 mm (1.25 in) - Thickness 6.5 mm (0.255 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.25 in) - 31.8 mm (1.25 in) - Thickness 6.5 mm (0.255 in) - Compatible Screw Sizes 1-3/4 -
Search Keywords: 17W12506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.2658
1,000
$0.2497
2,500
$0.2388
5,000
$0.2119
7,500
$0.2032
25,000
$0.1757
50,000
$0.1752
100,000 +
$0.1734
Click for Quote
Log in
to unlock special pricing