- Home ›
- All Products›
- 17W12504
17W12504
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.1 mm (0.516 in) - 31.8 mm (1.25 in) - Thickness 1.6 mm (0.062 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.1 mm (0.516 in) - 31.8 mm (1.25 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W12504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0921
3,000
$0.0892
5,000
$0.0873
8,000
$0.0867
25,000
$0.0766
50,000
$0.0751
100,000
$0.0749
150,000 +
$0.0747
Click for Quote
Log in
to unlock special pricing