- Home ›
- All Products›
- 17W12501
Essentra
17W12501
Natural Nylon Flat Washer - in)side Diameter 9.3 mm (0.365 in) - 31.4 mm (1.235 in) - Thickness 2.8 mm (0.110 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.3 mm (0.365 in) - 31.4 mm (1.235 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W12501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W12501 RoHS compliant?
Yes, 17W12501 is RoHS compliant.
What is the lead time for 17W12501?
The standard lead time for 17W12501 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0998
3,000
$0.0938
5,000
$0.0897
8,000
$0.0895
25,000
$0.0763
50,000
$0.0733
100,000
$0.0731
150,000 +
$0.0729
Click for Quote
Log in
to unlock special pricing