- Home ›
- All Products›
- 17W12251
17W12251
Essentra
Natural Nylon Flat Washer - in)side Diameter 25.4 mm (1.001 in) - 31.6 mm (1.245 in) - Thickness 0.8 mm (0.031 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 25.4 mm (1.001 in) - 31.6 mm (1.245 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 1-1/2 -
Search Keywords: 17W12251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.3456
1,000
$0.3448
2,500
$0.3160
5,000
$0.2803
7,500
$0.2726
10,000
$0.2719
15,000
$0.2653
25,000 +
$0.2389
Click for Quote
Log in
to unlock special pricing