- Home ›
- All Products›
- 17W12181
Essentra
17W12181
Natural Nylon Flat Washer - in)side Diameter 26.2 mm (1.031 in) - 30.9 mm (1.218 in) - Thickness 1 mm (0.040 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 26.2 mm (1.031 in) - 30.9 mm (1.218 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 1-5/8 -
Search Keywords: 17W12181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W12181 RoHS compliant?
Yes, 17W12181 is RoHS compliant.
What is the lead time for 17W12181?
The standard lead time for 17W12181 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0810
3,000
$0.0638
8,000
$0.0610
25,000
$0.0532
50,000
$0.0518
100,000
$0.0497
150,000
$0.0496
250,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing