- Home ›
- All Products›
- 17W12031
17W12031
Essentra
Natural Nylon Flat Washer - in)side Diameter 25 mm (0.984 in) - 30.6 mm (1.203 in) - Thickness 1.3 mm (0.050 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 25 mm (0.984 in) - 30.6 mm (1.203 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W12031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0769
2,500
$0.0645
5,000
$0.0544
7,500
$0.0520
25,000
$0.0455
50,000
$0.0442
100,000
$0.0425
150,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing