- Home ›
- All Products›
- 17W12030
17W12030
Essentra
Flat Washer - 0.502 in (12.8 mm) Inside Diameter - 1.220 in (31.0 mm) Outside Diameter - 0.150 in (3.8 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.502 in (12.8 mm) Inside Diameter - 1.220 in (31.0 mm) Outside Diameter - 0.150 in (3.8 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W12030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.2960
1,000
$0.2780
2,500
$0.2659
5,000
$0.2327
7,500
$0.2263
25,000
$0.1955
50,000 +
$0.1950
Click for Quote
Log in
to unlock special pricing