- Home ›
- All Products›
- 17W11801
17W11801
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.325 in) - 30.4 mm (1.195 in) - Thickness 2 mm (0.080 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.325 in) - 30.4 mm (1.195 in) - Thickness 2 mm (0.080 in) - Compatible Screw Sizes 1-1/4 -
Search Keywords: 17W11801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1621
2,500
$0.1457
5,000
$0.1312
7,500
$0.1293
10,000
$0.1275
25,000
$0.1116
50,000
$0.1072
100,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing