- Home ›
- All Products›
- 17W11259
17W11259
Essentra
Natural Nylon Flat Washer - in)side Diameter 23.4 mm (0.92 in) - 28.6 mm (1.125 in) - Thickness 3.2 mm (0.126 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 23.4 mm (0.92 in) - 28.6 mm (1.125 in) - Thickness 3.2 mm (0.126 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W11259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.1615
2,500
$0.1273
5,000
$0.1097
7,500
$0.1081
25,000
$0.0933
50,000
$0.0896
100,000
$0.0894
150,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing