- Home ›
- All Products›
- 17W11256
17W11256
Essentra
Natural Nylon Flat Washer - in)side Diameter 22.6 mm (0.889 in) - 28.6 mm (1.125 in) - Thickness 1.5 mm (0.060 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 22.6 mm (0.889 in) - 28.6 mm (1.125 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W11256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1659
3,000
$0.1587
5,000
$0.1564
8,000
$0.1542
25,000
$0.1349
50,000
$0.1296
100,000 +
$0.1293
Click for Quote
Log in
to unlock special pricing