- Home ›
- All Products›
- 17W11251
Essentra
17W11251
Natural Nylon Flat Washer - in)side Diameter 13.7 mm (0.54 in) - 28.4 mm (1.12 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.7 mm (0.54 in) - 28.4 mm (1.12 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W11251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W11251 RoHS compliant?
Yes, 17W11251 is RoHS compliant.
What is the lead time for 17W11251?
The standard lead time for 17W11251 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1568
3,000
$0.1409
5,000
$0.1405
8,000
$0.1369
25,000
$0.1199
50,000
$0.1151
100,000
$0.1148
150,000 +
$0.1136
Click for Quote
Log in
to unlock special pricing