- Home ›
- All Products›
- 17W11212
17W11212
Essentra
Natural Nylon Flat Washer - in)side Diameter 16 mm (0.63 in) - 28.7 mm (1.13 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16 mm (0.63 in) - 28.7 mm (1.13 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W11212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2095
3,000
$0.2004
5,000
$0.1976
8,000
$0.1895
10,000
$0.1890
25,000
$0.1637
50,000
$0.1633
100,000 +
$0.1616
Click for Quote
Log in
to unlock special pricing