- Home ›
- All Products›
- 17W11180
17W11180
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.4 mm (0.644 in) - 30 mm (1.181 in) - Thickness 0.8 mm (0.031 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.4 mm (0.644 in) - 30 mm (1.181 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W11180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.157
1,000
$0.149
2,500
$0.141
5,000
$0.072
10,000
$0.068
25,000 +
$0.051
Click for Quote
Log in
to unlock special pricing