- Home ›
- All Products›
- 17W11006
17W11006
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.6 mm (0.535 in) - 30 mm (1.181 in) - Thickness 2.1 mm (0.083 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.6 mm (0.535 in) - 30 mm (1.181 in) - Thickness 2.1 mm (0.083 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1945
3,000
$0.1861
5,000
$0.1834
8,000
$0.1759
10,000
$0.1755
25,000
$0.1521
50,000
$0.1517
100,000 +
$0.1501
Click for Quote
Log in
to unlock special pricing