- Home ›
- All Products›
- 17W11002
17W11002
Essentra
Natural Nylon Flat Washer - in)side Diameter 22.2 mm (0.875 in) - 28.4 mm (1.117 in) - Thickness 5 mm (0.195 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 22.2 mm (0.875 in) - 28.4 mm (1.117 in) - Thickness 5 mm (0.195 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W11002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.1853
2,500
$0.1665
5,000
$0.1477
7,500
$0.1456
10,000
$0.1416
25,000
$0.1274
50,000
$0.1224
100,000 +
$0.1221
Click for Quote
Log in
to unlock special pricing