- Home ›
- All Products›
- 17W11001
17W11001
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.5 mm (0.413 in) - 30 mm (1.181 in) - Thickness 2.5 mm (0.098 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.5 mm (0.413 in) - 30 mm (1.181 in) - Thickness 2.5 mm (0.098 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W11001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2385
3,000
$0.2281
5,000
$0.2217
8,000
$0.2156
10,000
$0.2151
25,000
$0.1864
50,000 +
$0.1860
Click for Quote
Log in
to unlock special pricing