- Home ›
- All Products›
- 17W11000
17W11000
Essentra
Natural Nylon Flat Washer - in)side Diameter 15.4 mm (0.605 in) - 28.7 mm (1.128 in) - Thickness 6.1 mm (0.239 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.4 mm (0.605 in) - 28.7 mm (1.128 in) - Thickness 6.1 mm (0.239 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.2800
1,000
$0.2630
2,500
$0.2516
5,000
$0.2200
7,500
$0.2140
25,000
$0.1850
50,000 +
$0.1845
Click for Quote
Log in
to unlock special pricing