- Home ›
- All Products›
- 17W10627
Essentra
17W10627
Natural Nylon Flat Washer - in)side Diameter 26 mm (1.022 in) - 28.8 mm (1.135 in) - Thickness 12.7 mm (0.500 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 26 mm (1.022 in) - 28.8 mm (1.135 in) - Thickness 12.7 mm (0.500 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W10627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W10627 RoHS compliant?
Yes, 17W10627 is RoHS compliant.
What is the lead time for 17W10627?
The standard lead time for 17W10627 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
80
$0.394
100
$0.348
1,000
$0.153
5,000
$0.145
10,000
$0.138
25,000
$0.103
50,000 +
$0.098
Click for Quote
Log in
to unlock special pricing