- Home ›
- All Products›
- 17W10622
Essentra
17W10622
Natural Nylon Flat Washer - in)side Diameter 18.8 mm (0.74 in) - 27 mm (1.062 in) - Thickness 5.7 mm (0.225 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 18.8 mm (0.74 in) - 27 mm (1.062 in) - Thickness 5.7 mm (0.225 in) - Compatible Screw Sizes 1-1/4 -
Search Keywords: 17W10622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W10622 RoHS compliant?
Yes, 17W10622 is RoHS compliant.
What is the lead time for 17W10622?
The standard lead time for 17W10622 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.2152
1,000
$0.2021
2,500
$0.1933
5,000
$0.1716
7,500
$0.1692
25,000
$0.1422
50,000
$0.1419
100,000 +
$0.1404
Click for Quote
Log in
to unlock special pricing