- Home ›
- All Products›
- 17W10311
17W10311
Essentra
Natural Nylon Flat Washer - in)side Diameter 21.4 mm (0.844 in) - 26.2 mm (1.031 in) - Thickness 1 mm (0.040 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 21.4 mm (0.844 in) - 26.2 mm (1.031 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W10311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0844
3,000
$0.0792
5,000
$0.0758
8,000
$0.0756
25,000
$0.0645
50,000
$0.0644
100,000
$0.0620
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing