- Home ›
- All Products›
- 17W10060
Essentra
17W10060
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.189 in) - 25.6 mm (1.006 in) - Thickness 1.6 mm (0.064 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.189 in) - 25.6 mm (1.006 in) - Thickness 1.6 mm (0.064 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W10060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W10060 RoHS compliant?
Yes, 17W10060 is RoHS compliant.
What is the lead time for 17W10060?
The standard lead time for 17W10060 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.0950
2,500
$0.0748
5,000
$0.0673
7,500
$0.0643
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing