- Home ›
- All Products›
- 17W10045
17W10045
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.391 in) - 25.4 mm (1 in) - Thickness 3.8 mm (0.150 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.391 in) - 25.4 mm (1 in) - Thickness 3.8 mm (0.150 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W10045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
50
$0.604
100
$0.534
1,000
$0.234
5,000
$0.223
10,000
$0.211
25,000
$0.159
50,000 +
$0.151
Click for Quote
Log in
to unlock special pricing