- Home ›
- All Products›
- 17W10044
Essentra
17W10044
Natural Nylon Flat Washer - in)side Diameter 16.2 mm (0.636 in) - 25.4 mm (1 in) - Thickness 2.4 mm (0.094 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.2 mm (0.636 in) - 25.4 mm (1 in) - Thickness 2.4 mm (0.094 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W10044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W10044 RoHS compliant?
Yes, 17W10044 is RoHS compliant.
What is the lead time for 17W10044?
The standard lead time for 17W10044 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.1800
2,500
$0.1418
5,000
$0.1220
7,500
$0.1203
25,000
$0.1038
50,000
$0.0997
100,000
$0.0995
150,000 +
$0.0984
Click for Quote
Log in
to unlock special pricing