- Home ›
- All Products›
- 17W10028
Essentra
17W10028
Natural Nylon Flat Washer - in)side Diameter 12.9 mm (0.509 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.9 mm (0.509 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W10028
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W10028 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 17W10028 RoHS compliant?
Yes, 17W10028 is RoHS compliant.
What is the lead time for 17W10028?
The standard lead time for 17W10028 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.1704
2,500
$0.1342
5,000
$0.1157
7,500
$0.1140
25,000
$0.0984
50,000
$0.0945
100,000
$0.0942
150,000 +
$0.0932
Click for Quote
Log in
to unlock special pricing