- Home ›
- All Products›
- 17W10023
17W10023
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.062 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W10023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1892
3,000
$0.1810
5,000
$0.1784
8,000
$0.1759
25,000
$0.1479
50,000
$0.1475
100,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing