- Home ›
- All Products›
- 17W10020
17W10020
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.326 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.326 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W10020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.1556
2,500
$0.1226
5,000
$0.1055
7,500
$0.1040
25,000
$0.0897
50,000
$0.0862
100,000
$0.0860
150,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing