- Home ›
- All Products›
- 17W10019
17W10019
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.9 mm (0.665 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.9 mm (0.665 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W10019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0855
3,000
$0.0803
5,000
$0.0768
8,000
$0.0766
25,000
$0.0653
50,000
$0.0652
100,000
$0.0628
150,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing