- Home ›
- All Products›
- 17W10016
Essentra
17W10016
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 25.4 mm (1 in) - Thickness 2.5 mm (0.100 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 25.4 mm (1 in) - Thickness 2.5 mm (0.100 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W10016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W10016 RoHS compliant?
Yes, 17W10016 is RoHS compliant.
What is the lead time for 17W10016?
The standard lead time for 17W10016 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.2313
1,000
$0.2173
2,500
$0.2078
5,000
$0.1843
7,500
$0.1817
25,000
$0.1528
50,000
$0.1524
100,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing