- Home ›
- All Products›
- 17W10010
Essentra
17W10010
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W10010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W10010 RoHS compliant?
Yes, 17W10010 is RoHS compliant.
What is the lead time for 17W10010?
The standard lead time for 17W10010 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1652
3,000
$0.1580
5,000
$0.1557
8,000
$0.1535
25,000
$0.1344
50,000
$0.1291
100,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing