- Home ›
- All Products›
- 17W10001
17W10001
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.45 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.45 in) - 25.4 mm (1 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W10001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1450
3,000
$0.1303
5,000
$0.1300
8,000
$0.1284
25,000
$0.1108
50,000
$0.1064
100,000
$0.1062
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing