- Home ›
- All Products›
- 17W09934
Essentra
17W09934
Natural Nylon Flat Washer - in)side Diameter 7.5 mm (0.297 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.063 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.5 mm (0.297 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W09934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W09934 RoHS compliant?
Yes, 17W09934 is RoHS compliant.
What is the lead time for 17W09934?
The standard lead time for 17W09934 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1048
3,000
$0.0985
5,000
$0.0942
8,000
$0.0929
25,000
$0.0800
50,000
$0.0768
100,000
$0.0766
150,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing