- Home ›
- All Products›
- 17W09933
Essentra
17W09933
Flat Washer - 0.531 in (13.5 mm) Inside Diameter - 1.000 in (25.4 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.531 in (13.5 mm) Inside Diameter - 1.000 in (25.4 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatible Screw Sizes 1 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W09933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W09933 RoHS compliant?
Yes, 17W09933 is RoHS compliant.
What is the lead time for 17W09933?
The standard lead time for 17W09933 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.0714
2,500
$0.0598
7,500
$0.0484
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing