- Home ›
- All Products›
- 17W09930
17W09930
Essentra
Natural Nylon Flat Washer - in)side Diameter 19.6 mm (0.771 in) - 25.2 mm (0.993 in) - Thickness 3.1 mm (0.124 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.6 mm (0.771 in) - 25.2 mm (0.993 in) - Thickness 3.1 mm (0.124 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W09930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.1146
2,500
$0.0903
5,000
$0.0777
7,500
$0.0775
25,000
$0.0662
50,000
$0.0660
100,000
$0.0636
150,000 +
$0.0634
Click for Quote
Log in
to unlock special pricing