- Home ›
- All Products›
- 17W09905
17W09905
Essentra
Natural Nylon Flat Washer - in)side Diameter 19.3 mm (0.76 in) - 25.4 mm (1 in) - Thickness 7.1 mm (0.281 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.3 mm (0.76 in) - 25.4 mm (1 in) - Thickness 7.1 mm (0.281 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W09905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1413
2,500
$0.1114
5,000
$0.0958
7,500
$0.0956
25,000
$0.0815
50,000
$0.0783
100,000
$0.0781
150,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing