- Home ›
- All Products›
- 17W09900
17W09900
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W09900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.1795
2,500
$0.1613
5,000
$0.1431
7,500
$0.1411
10,000
$0.1373
25,000
$0.1234
50,000
$0.1186
100,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing