- Home ›
- All Products›
- 17W09856
17W09856
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.339 in) - 25.4 mm (1 in) - Thickness 3.9 mm (0.154 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.339 in) - 25.4 mm (1 in) - Thickness 3.9 mm (0.154 in) - Compatible Screw Sizes 7/8 -
Search Keywords: 17W09856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
60
$0.560
100
$0.494
1,000
$0.217
5,000
$0.206
10,000
$0.196
25,000
$0.147
50,000 +
$0.140
Click for Quote
Log in
to unlock special pricing